Checking distributor stock and pricing after the page loads.
Renesas HSP50110JI-52 technical specifications.
| Function | Satellite |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 350mA |
| Pin Count | 84 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.