Sign in to ask questions about the Renesas HVC142 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HVC142 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Power Dissipation-Max | 0.15 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HVC142 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.