The HVC145 from Renesas is a silicon PIN diode with a minimum breakdown voltage of 60V and a maximum power dissipation of 0.15W. It features a dual terminal configuration and is packaged in the ultra-small UFP-2 package. The diode element material is silicon and it operates within a maximum temperature of 125 degrees Celsius.
Renesas HVC145 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 60 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.