The HVC202A is a silicon varactor diode with a nominal capacitance of 15.29pF and a capacitance ratio of 6.2. It operates in the very high frequency to ultra high frequency band and has a maximum reverse voltage of 34V. The diode is packaged in an ultra small, UFP-2 package made of plastic with a rectangular shape and a small outline meter style. It is designed for surface mount applications and has a flat terminal form with a dual terminal position.
Renesas HVC202A technical specifications.
| Diode Cap Tolerance | 7.72% |
| Diode Capacitance Ratio-Min | 6.2 |
| Diode Capacitance-Nom | 15.29pF |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE |
| Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY |
| JESD-30 Code | R-PDSO-F2 |
| Min Breakdown Voltage | 34V |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 34V |
| Surface Mount | Yes |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HVC202A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.