
The HVC202ATRU-E is a single-element variable capacitance diode with a minimum breakdown voltage of 34V and a capacitance ratio of 6.2. It features a small outline rectangular package made of plastic, with a tin finish and flat terminals in a dual position. The diode is RoHS compliant and suitable for surface mount applications, with a moisture sensitivity level of 1. It can withstand a peak reflow temperature of 260°C for up to 20 seconds.
Renesas HVC202ATRU-E technical specifications.
| Diode Capacitance Ratio-Min | 6.2 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE |
| Frequency Band | ULTRA HIGH FREQUENCY |
| JESD-30 Code | R-PDSO-F2 |
| JESD-609 Code | e6 |
| Min Breakdown Voltage | 34V |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| RoHS | Compliant |
Download the complete datasheet for Renesas HVC202ATRU-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
