The HVC307 from Renesas is a silicon variable capacitance diode with a maximum operating temperature of 125 degrees Celsius. It features a dual terminal position and a pin count of 2. The diode element material is silicon and the type is a variable capacitance diode. The maximum reverse voltage is 32 volts and the minimum breakdown voltage is also 32 volts.
Sign in to ask questions about the Renesas HVC307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HVC307 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 32 |
| Breakdown Voltage-Min | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HVC307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.