The HVC369B is a silicon variable capacitance diode with a nominal capacitance of 4.9pF and a capacitance ratio of 2.3:1. It has a maximum reverse voltage rating of 15V and is available in a 2-pin UFP package. The diode is not RoHS compliant and has a terminal finish of tin. It is suitable for surface mount applications.
Renesas HVC369B technical specifications.
| Diode Cap Tolerance | 5.1% |
| Diode Capacitance Ratio-Min | 2.3 |
| Diode Capacitance-Nom | 4.9pF |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE |
| JESD-30 Code | R-PDSO-F2 |
| JESD-609 Code | e0 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 15V |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HVC369B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.