46pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, UFP-2
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |