The HVU17TRF is a single-element variable capacitance diode with a minimum breakdown voltage of 15V and a capacitance ratio of 5.6. It features a silicon diode element and is packaged in a rectangular plastic body with a gull wing terminal form and a tin finish. The diode is surface mountable and has a dual terminal position. The device is not qualified and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas HVU17TRF technical specifications.
| Diode Capacitance Ratio-Min | 5.6 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE |
| JESD-30 Code | R-PDSO-G2 |
| JESD-609 Code | e0 |
| Min Breakdown Voltage | 15V |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |