This unidirectional silicon zener diode features a maximum operating temperature of 175 degrees Celsius and a maximum power dissipation of 1 watt. It is packaged in a DO-41 glass package with two axial terminals. The diode element material is silicon and the diode type is a zener diode.
Renesas HZ12BP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.