The HZ15-1L is a single zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.4W. It features a unidirectional polarity and is constructed from silicon. The diode is packaged in a 2-pin SC-40 axial configuration, with a JEDEC package code of DO-35.
Sign in to ask questions about the Renesas HZ15-1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HZ15-1L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HZ15-1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.