This unidirectional silicon zener diode features a maximum operating temperature of 175°C and a maximum power dissipation of 0.4W. It has a single element and is packaged in the DO-35 axial format. The diode element material is silicon and the diode type is a zener diode.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |