The HZ2B3 is a unidirectional Zener diode with a nominal reference voltage of 2.2V and a maximum voltage tolerance of 4.55%. It features a dynamic impedance of 100R and a maximum power dissipation of 500mW. The diode is packaged in a long form meter style with an axial lead and a tin terminal finish. The HZ2B3 is not RoHS compliant and is not qualified according to JEDEC or JESD standards.
Checking distributor stock and pricing after the page loads.
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Dynamic Impedance-Max | 100R |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-XALF-W2 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Number of Elements | 1 |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 2.2V |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| Voltage Tol-Max | 4.55% |
| RoHS | Not Compliant |