This silicon zener diode features a unidirectional diode element with a maximum operating temperature of 175°C and a maximum power dissipation of 0.4W. It has a JEDEC package code of DO-35 and a terminal position of axial. The diode is packaged in a DO-35 package type.
Checking distributor stock and pricing after the page loads.
Renesas HZ6A1LTA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |