
DIODE ZENER 5.1V 500MW LLD
Checking distributor stock and pricing after the page loads.
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Dynamic Impedance-Max | 100R |
| JESD-30 Code | O-LELF-R2 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Polarity | Unidirectional |
| Reference Voltage-Nom | 5.1V |
| Reverse Test Voltage | 1.5V |
| Surface Mount | No |
| Technology | ZENER |
| Terminal Form | WRAP AROUND |
| Terminal Position | END |
| Voltage Tol-Max | 3.92% |
| RoHS | Not Compliant |