0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
Renesas HZK6CTR technical specifications.
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JESD-30 Code | O-LELF-R2 |
| JESD-609 Code | e0 |
| Max Power Dissipation | 500mW |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | WRAP AROUND |
| Terminal Position | END |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HZK6CTR to view detailed technical specifications.
No datasheet is available for this part.