This 24V unidirectional Zener diode is made from SILICON and features a maximum power dissipation of 200mW. It is packaged in a small outline package made from plastic with a rectangular shape. The diode is RoHS compliant and suitable for surface mount applications. It has a peak reflow temperature of 260°C and a maximum time at peak reflow temperature of 20 seconds. The diode is not qualified and has a voltage tolerance of 2.06%.
Checking distributor stock and pricing after the page loads.
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e6 |
| Max Power Dissipation | 200mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 24V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Voltage Tol-Max | 2.06% |
| RoHS | Compliant |