The Renesas HZM3.6NB2TL-E is a unidirectional zener diode with a nominal reference voltage of 3.6V and a maximum voltage tolerance of 3.4%. It has a maximum power dissipation of 200mW and is packaged in a rectangular small outline style. The diode is made of silicon and has a gull wing terminal form with a tin finish. It is RoHS compliant and suitable for surface mount applications. The diode is sensitive to moisture and has a maximum reflow temperature of 260°C, with a peak time of 20 seconds.
Checking distributor stock and pricing after the page loads.
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e6 |
| Max Power Dissipation | 200mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 3.6V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Voltage Tol-Max | 3.4% |
| RoHS | Compliant |