
The HZM6.2ZMWATL-E is a 6.2V Zener diode with a reverse standoff voltage of 5.5V, suitable for surge suppression applications. It features a maximum power dissipation of 200mW and is packaged in the TO-236-3 surface mount package. The diode operates over a temperature range of -55°C to 150°C and is lead-free. It is available in tape and reel packaging.
Renesas HZM6.2ZMWATL-E technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.