16.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, MHD, 2 PIN
Checking distributor stock and pricing after the page loads.
Renesas HZS16-2 technical specifications.
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Dynamic Impedance-Max | 45R |
| JEDEC-95 Code | DO-34 |
| JESD-30 Code | O-LALF-W2 |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 400mW |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 16.1V |
| Surface Mount | No |
| Technology | ZENER |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| Voltage Tol-Max | 2.48% |
| RoHS | Not Compliant |