The HZS16-3L is a unidirectional silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 0.4W. It is packaged in a 2-pin axial DO-34 package. The diode is designed for use in high-temperature applications and has a single zener element made of silicon.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HZS16-3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HZS16-3L technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-34 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HZS16-3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.