The HZS2A1 is a unidirectional silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 0.4W. It features an axial 2-pin DO-34 package and is suitable for a variety of applications. The diode element material is silicon and the diode type is a zener diode. The HZS2A1 is manufactured by Renesas and is part of the category of zener diodes.
Renesas HZS2A1 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-34 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HZS2A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.