The HZU12B2TRF is a unidirectional Zener diode with a nominal reference voltage of 11.99V and a maximum voltage tolerance of 2.09%. It has a maximum power dissipation of 200mW and is packaged in a rectangular shape with a plastic body. The diode is a silicon element and is not RoHS compliant. It is available in a small outline meter package style with a gull wing terminal form and a tin finish.
Checking distributor stock and pricing after the page loads.
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JESD-30 Code | R-PDSO-G2 |
| JESD-609 Code | e0 |
| Max Power Dissipation | 200mW |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 11.99V |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Voltage Tol-Max | 2.09% |
| RoHS | Not Compliant |