17.955V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |