The HZU24B2TRF-E is a unidirectional Zener diode with a nominal reference voltage of 24.25V and a maximum power dissipation of 200mW. It features a SILICON element material and is packaged in a small outline package made of plastic. The diode is RoHS compliant and suitable for surface mount applications. It has a moisture sensitivity level of 1 and is not qualified for automotive applications.
Renesas HZU24B2TRF-E technical specifications.
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| JESD-30 Code | R-PDSO-G2 |
| JESD-609 Code | e6 |
| Max Power Dissipation | 200mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 24.25V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Voltage Tol-Max | 2.19% |
| RoHS | Compliant |
No datasheet is available for this part.