
RS-232 Line Transceiver, featuring a low 1µA supply current and operating from a +3V to +5.5V supply range. This interface IC supports data rates up to 250kbps with Schmitt trigger input characteristics for enhanced signal integrity. Encased in a 16-pin R-PDSO-G16 package, it offers dual terminal positions and a commercial temperature grade from 0°C to 70°C.
Renesas ICL3221CAZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3221CAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.