
The ICL3221ECAZ-T is a commercial-grade line transceiver from Renesas, featuring 16 terminals and a dual terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 3.3V. The device is packaged in a 5.3mm wide, 6.2mm long SSOP package and is designed for use in commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3221ECAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3221ECAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.