The ICL3221ECAZA is a commercial-grade line transceiver from Renesas, designed for use in a variety of applications. It features a Schmitt trigger input characteristic and operates over a supply voltage range of 3-5.5V. The device is packaged in a 16-pin SSOP package and is rated for operation over a temperature range of 0-70°C. It is suitable for use in commercial environments and is compliant with relevant industry standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |