The ICL3221ECAZA-T is a commercial-grade line transceiver with 16 terminals, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The device is packaged in a 5.3mm wide and 6.2mm long SSOP-16 package. It features a Schmitt trigger input characteristic and is designed for use in commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |