
The ICL3221ECVZ is a commercial-grade, 16-pin TSSOP-16 line transceiver from Renesas, operating between 0 and 70°C. It features a Schmitt trigger input characteristic and a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The device has 16 terminals and a single function, with a JEDEC package code of R-PDSO-G16 and dimensions of 4.4mm in width and 5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3221ECVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL3221ECVZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3221ECVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.