
Industrial-grade RS-232 transmitter/receiver featuring ±15kV ESD protection. Operates from a +3V to +5.5V supply with a low 1µA quiescent current and a 250kbps data rate. Schmitt trigger inputs enhance signal integrity. This 16-terminal device, housed in a 16-pin R-PDSO-G16 package, offers robust performance across an industrial temperature range of -40°C to +85°C.
Renesas ICL3221EIAZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3221EIAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.