
Industrial temperature grade RS-232 line transceiver featuring ±15kV ESD protection. Operates from a +3V to +5.5V supply voltage with a low 1µA quiescent current and a 250kbps data rate. Schmitt trigger inputs ensure reliable signal reception. This 16-terminal device is housed in a R-PDSO-G16 package with dimensions of 5mm length and 4.4mm width.
Renesas ICL3221EIVZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3221EIVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.