
Single transmitter/receiver RS-232 interface IC, featuring a 16-pin TSSOP package with gull-wing leads for surface mounting. This lead-frame SMT component supports a 500Kbps data rate and operates from a single 3V to 3.6V supply. It conforms to EIA/TIA-232, V.24, and V.28 interface standards, offering point-to-point data transmission with single-ended transmitter and receiver signal types. The device is designed for a wide operating temperature range of -55°C to 125°C.
Renesas ICL3221EMVZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Number of Transmitters | 1 |
| Number of Transceivers | 1 |
| Data Rate | 500Kbps |
| Number of Receivers | 1 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Function | Line Transceiver |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Interface Standards | EIA/TIA-232|V.24|V.28 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 3.6V |
| Transmitter Communication Type | RS-232 |
| Receiver Communication Type | RS-232 |
| Maximum Supply Current | 1.8mA |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 1 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | 3-State |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ICL3221EMVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.