The ICL3222CAZ-T is a dual-line transceiver from Renesas with 20 terminals and a commercial temperature grade. It operates over a supply voltage range of 3.0 to 5.5V and features Schmitt trigger input characteristics. The device is packaged in a 20-pin SSOP package with dimensions of 5.29mm width and 7.2mm length. It is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3222CAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3222CAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.