
The ICL3222CVZ is a dual-line transceiver with a commercial temperature grade, featuring a Schmitt trigger input characteristic. It operates from a supply voltage of 3 to 5.5V and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 20-pin TSSOP package, measuring 4.4mm in width and 6.5mm in length. It is designed for use in bus transceiver applications and is manufactured by Renesas.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3222CVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL3222CVZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3222CVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.