The ICL3222ECA-T is a dual-line transceiver from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a Schmitt trigger input characteristic and is designed to work with a supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. This device is packaged in a 20-pin SSOP package and is suitable for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |