
The ICL3222ECAZ is a dual-line transceiver with 20 terminals, operating over a commercial temperature range of 0 to 70°C. It features Schmitt trigger input characteristics and is designed for use with a 3.3V supply voltage. The device is packaged in a 20-pin SSOP package, measuring 5.29mm in width and 7.2mm in length. It is suitable for use in a variety of applications, including those requiring a line transceiver with specific input characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3222ECAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3222ECAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.