
Dual RS-232 transmitters/receivers featuring ±15kV ESD protection. Operates from a +3V to +5.5V supply voltage with a nominal 3.3V. Offers 250kbps data rates and low 1µA shutdown current. Includes Schmitt trigger input characteristics for enhanced signal integrity. Packaged in a 20-terminal JEDEC R-PDSO-G20 package with dimensions of 7.2mm length and 5.29mm width. Commercial temperature grade with an operating range of 0°C to 70°C.
Renesas ICL3222ECAZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3222ECAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.