The ICL3222IAZ is a dual-line transceiver from Renesas, featuring 20 terminals and a JEDEC package code of R-PDSO-G20. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. The device has a width of 5.29mm and a length of 7.2mm, and is available in an SSOP-20 package type.
Renesas ICL3222IAZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3222IAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.