The ICL3222IAZ-T is a dual-line transceiver with a Schmitt trigger input characteristic, suitable for industrial operating temperatures from -40°C to 85°C. It operates from a supply voltage of 3V to 5.5V and is available in a 20-pin SSOP package. This device is designed for use in bus transceiver applications, providing a reliable interface between different systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3222IAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL3222IAZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3222IAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.