The ICL3222IVZ-T is a dual-line transceiver from Renesas, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and features a Schmitt trigger input characteristic. The device is available in a 20-pin TSSOP package, suitable for surface mount applications. The transceiver is powered by a supply voltage of 3.15V to 5.5V, making it suitable for a range of systems. It is designed to meet the needs of bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3222IVZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL3222IVZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3222IVZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.