
The ICL3223EIAZ-T is a dual-line transceiver with 20 terminals, operating over a temperature range of -40C to 85C. It has a supply voltage of 3.3V and 5.5V, and features Schmitt trigger input characteristics. The device is packaged in a 20-pin SSOP package, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3223EIAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3223EIAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.