The ICL3223EIVZ is a dual-line transceiver from Renesas, operating within a temperature range of -40 to 85°C. It features a 20-pin TSSOP package and supports a supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The device has 20 terminals and is designed for industrial applications, with a number of functions and a Schmitt trigger input characteristic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3223EIVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3223EIVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.