The ICL3224ECAZ is a commercial-grade, dual-line transceiver with 20 terminals, featuring Schmitt trigger input characteristics and a supply voltage range of 3-5.5V. It operates within a temperature range of 0-70°C and is packaged in a 20-pin SSOP package. This device is designed for use in interface applications and is manufactured by Renesas.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3224ECAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3224ECAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.