
20-terminal RS-232 transceiver supporting ±15kV ESD protection. Operates from a +3V to +5.5V supply voltage with a nominal 3.3V. Features 1µA low power consumption and 1Mbps data rate. Schmitt trigger input characteristics enhance signal integrity. Industrial temperature grade from -40°C to 85°C. Packaged in a 20-pin R-PDSO-G20 (DIP) format.
Renesas ICL3225EIAZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3225EIAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.