
The ICL3226EIAZ-T is a 16-pin industrial-grade bus transceiver with a supply voltage range of 3 to 5.5 volts and a temperature range of -40 to 85 degrees Celsius. It features Schmitt trigger input characteristics and is packaged in a 5.3mm wide, 6.2mm long SSOP-16 package. The device is suitable for use in industrial applications and is compliant with relevant standards.
Renesas ICL3226EIAZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3226EIAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.