
The ICL3227ECAZA-T is a commercial-grade line transceiver with a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It has 16 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 16-pin SSOP package with a width of 5.3mm and a length of 6.2mm. It is designed for use in applications requiring a Schmitt trigger input and is suitable for use in commercial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3227ECAZA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3227ECAZA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.