
The ICL3227EIAZA is a 16-pin industrial-grade line transceiver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a Schmitt trigger input characteristic and supports a supply voltage of 3.3V to 5.5V. The device is packaged in a 5.3mm wide and 6.2mm long SSOP-16 package, with a dual terminal position. It is designed for use in industrial applications, with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3227EIAZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3227EIAZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.