
The ICL3227EIAZA-T is an industrial-grade line transceiver from Renesas, featuring a 16-pin SSOP package and a temperature range of -40 to 85 degrees Celsius. It operates on a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. This device is designed for use in industrial environments and has a single function with a dual terminal position. The transceiver has a width of 5.3mm and a length of 6.2mm, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3227EIAZA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3227EIAZA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.