
1µA supply-current, +3V to +5.5V, 250kbps RS-232 transmitters/receivers. This interface IC features Schmitt trigger input characteristics and operates across a commercial temperature range from 0°C to 70°C. The device is housed in a 16-terminal, dual-position, R-PDSO-G16 package with dimensions of 9.9mm length and 3.9mm width. It offers two functions and a nominal supply voltage of 3.15V.
Renesas ICL3232CBNZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3232CBNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.